



FDD9411-F085 | |
---|---|
DigiKey Part Number | FDD9411-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD9411-F085 |
Description | MOSFET N-CH 40V 15A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Tc) 48.4W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD9411-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48.4W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |