FDP3652 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.71000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.09000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.69000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.20000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

FDP3652

DigiKey Part Number
FDP3652-ND
Manufacturer
Manufacturer Product Number
FDP3652
Description
MOSFET N-CH 100V 9A/61A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta), 61A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP3652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 61A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 800 View Now
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.24400$12.44
100$0.90980$90.98
800$0.82885$663.08
1,600$0.79664$1,274.62
2,400$0.76738$1,841.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

800In Stock
Ships from Flip Electronics