Direct
Similar
Similar

FGAF40N60UFDTU | |
---|---|
DigiKey Part Number | FGAF40N60UFDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGAF40N60UFDTU |
Description | IGBT 600V 40A TO-3PF |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 100 W Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | FGAF40N60UFDTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 20A | |
Power - Max | 100 W | |
Switching Energy | 470µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 77 nC | |
Td (on/off) @ 25°C | 15ns/65ns | |
Test Condition | 300V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |