FJAF4210OTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1,037
Unit Price: $1.64000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1,591
Unit Price: $1.64000
Datasheet
TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220F
TO-220F

FJAF4210OTU

DigiKey Part Number
FJAF4210OTU-ND
Manufacturer
Manufacturer Product Number
FJAF4210OTU
Description
TRANS PNP 140V 10A TO-3PF
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 80 W Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
FJAF4210OTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 3A, 4V
Power - Max
80 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,384 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,384In Stock
Ships from Flip Electronics