HCPL2530S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.18000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.39045
Datasheet

Similar


Flip Electronics
In Stock: 100
Unit Price: $5.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.38129
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.41350
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.22257
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.20062
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.69388
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.72577
Datasheet
8-DIP SMD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2530S

DigiKey Part Number
HCPL2530S-ND
Manufacturer
Manufacturer Product Number
HCPL2530S
Description
OPTOISOLTR 2.5KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,000In Stock
Ships from Flip Electronics