Similar
Similar
Similar
Similar

HCPL3700 | |
|---|---|
DigiKey Part Number | HCPL3700-ND |
Manufacturer | |
Manufacturer Product Number | HCPL3700 |
Description | OPTOISOLTR 2.5KV 1CH DARL 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL3700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 6µs, 25µs | |
Rise / Fall Time (Typ) | 45µs, 0.5µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |






