KA324A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,559
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,800
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.59000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA324A

DigiKey Part Number
488-KA324A-ND
Manufacturer
Manufacturer Product Number
KA324A
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
KA324A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,304 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,304In Stock
Ships from Flip Electronics