
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500mA, 10V | |
Power - Max | 25 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |