
LM385Z-1.2G | |
---|---|
DigiKey Part Number | LM385Z-1.2GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2G |
Description | IC VREF SHNT -2.4%/+2.01% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.4%, +2.01% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |