MBRP3010NTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.81013
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.96050
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.28663
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.62025
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.87062
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


SMC Diode Solutions
In Stock: 651
Unit Price: $2.02000
Datasheet

Similar


STMicroelectronics
In Stock: 4
Unit Price: $2.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.02000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRP3010NTU

DigiKey Part Number
MBRP3010NTU-ND
Manufacturer
Manufacturer Product Number
MBRP3010NTU
Description
DIODE ARR SCHOT 100V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBRP3010NTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,084 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,084In Stock
Ships from Flip Electronics