


MC14532BDG | |
---|---|
DigiKey Part Number | MC14532BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14532BDG |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14532BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.39800 | $3.98 |
48 | $0.33229 | $15.95 |
144 | $0.30090 | $43.33 |
288 | $0.28549 | $82.22 |
528 | $0.27424 | $144.80 |
1,008 | $0.26419 | $266.30 |
2,544 | $0.25263 | $642.69 |
5,040 | $0.24583 | $1,238.98 |