14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC14DG

DigiKey Part Number
MC74VHC14DGOS-ND
Manufacturer
Manufacturer Product Number
MC74VHC14DG
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC14DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14,575
Check Lead Time
Marketplace Stock: 4,895 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.45400$4.54
55$0.37564$20.66
110$0.35291$38.82
275$0.32891$90.45
550$0.31447$172.96
1,045$0.30339$317.04
2,530$0.29104$736.33
5,005$0.28340$1,418.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,895In Stock
Ships from Flip Electronics