Parametric Equivalent

MJD50RLG | |
---|---|
DigiKey Part Number | MJD50RLG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD50RLG |
Description | TRANS NPN 400V 1A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 1.56 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |