
MM74HC126M | |
---|---|
DigiKey Part Number | MM74HC126M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC126M |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.37400 | $3.74 |
55 | $0.30764 | $16.92 |
110 | $0.28855 | $31.74 |
275 | $0.26840 | $73.81 |
550 | $0.25622 | $140.92 |
1,045 | $0.24687 | $257.98 |
2,530 | $0.23646 | $598.24 |
5,005 | $0.23003 | $1,151.30 |