MM74HCT00M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,832
Unit Price: $0.28000
Datasheet

Similar


Texas Instruments
In Stock: 12,495
Unit Price: $0.31000
Datasheet

Similar


Texas Instruments
In Stock: 13,413
Unit Price: $1.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 58,161
Unit Price: $0.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 7,599
Unit Price: $0.26000
Datasheet

Similar


Texas Instruments
In Stock: 8,564
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 20,425
Unit Price: $0.66000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT00M

DigiKey Part Number
MM74HCT00MFS-ND
Manufacturer
Manufacturer Product Number
MM74HCT00M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,255 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,255In Stock
Ships from Flip Electronics