LM2931AZ-5.0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2931AZ-5.0G
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV317LBZG

DigiKey Part Number
NCV317LBZG-ND
Manufacturer
Manufacturer Product Number
NCV317LBZG
Description
IC REG LINEAR POS ADJ 100MA TO92
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCV317LBZG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,000 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
2,000$0.16242$324.84
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics