NCV7815BTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.58000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,045
Unit Price: $2.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 737
Unit Price: $2.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 161,559
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Flip Electronics
In Stock: 3,800
Unit Price: $0.63000
Datasheet
LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG

NCV7815BTG

DigiKey Part Number
NCV7815BTG-ND
Manufacturer
Manufacturer Product Number
NCV7815BTG
Description
IC REG LINEAR 15V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
NCV7815BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
58dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48,858 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39,450In Stock
Ships from Flip Electronics
9,408In Stock
Ships from Rochester Electronics, LLC