MFR Recommended
Similar



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 50 µA @ 10 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | Powermite | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico