DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8190T3G-VF01

DigiKey Part Number
SBRS8190T3G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRS8190T3G-VF01
Description
DIODE SCHOTTKY 90V 2A SMB
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 30,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

30,000In Stock
Ships from Flip Electronics