64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5602DF1MLH4

DigiKey Part Number
SPC5602DF1MLH4-ND
Manufacturer
Manufacturer Product Number
SPC5602DF1MLH4
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 16
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 248 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
800$8.20984$6,567.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

248In Stock
Ships from Flip Electronics