DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5937BT3G-VF01

DigiKey Part Number
2832-SZ1SMB5937BT3G-VF01-ND
Manufacturer
Manufacturer Product Number
SZ1SMB5937BT3G-VF01
Description
DIODE ZENER 33V 3W SMB
Customer Reference
Detailed Description
Zener Diode 33 V 3 W ±5% Surface Mount SMB
EDA/CAD Models
SZ1SMB5937BT3G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $147.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$0.34000$680.00