
SZMMSZ4711T3G | |
---|---|
DigiKey Part Number | 2832-SZMMSZ4711T3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4711T3G |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4711T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03000 | $600.00 |