
XR46014ISETR | |
---|---|
DigiKey Part Number | XR46014ISETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46014ISETR |
Description | IC LED DRIVER LINEAR SOT223-3 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | XR46014ISETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |