
FORLINX-FETMX6ULL-C+08512SE8GIA11 | |
|---|---|
DigiKey Part Number  | 5331-FORLINX-FETMX6ULL-C+08512SE8GIA11-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FORLINX-FETMX6ULL-C+08512SE8GIA11  | 
Description  | NXP i.MX6ULLSOM,512MB DDR3,8GB e  | 
Customer Reference  | |
Detailed Description  | - Embedded Module ARM® Cortex®-A7 800MHz 512MB 8GB eMMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Forlinx Embedded  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Module/Board Type  | MPU  | |
Core Processor  | ARM® Cortex®-A7  | |
Speed  | 800MHz  | |
Flash Size  | 8GB eMMC  | |
RAM Size  | 512MB  | |
Connector Type  | Board-to-Board (BTB) Socket - 160  | |
Size / Dimension  | 1.570" L x 1.142" W (40.00mm x 29.00mm)  | |
Operating Temperature  | -40°C ~ 85°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $31.00000 | $31.00 | 








