FC3BACAGI16.0-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.24649
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.57030
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.50413
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.50413
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
C3BA_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BACAGI16.0-T3

DigiKey Part Number
631-1490-2-ND - Tape & Reel (TR)
631-1490-1-ND - Cut Tape (CT)
631-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BACAGI16.0-T3
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45056$1,351.68
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
* All Digi-Reel orders will add a $7.00 reeling fee.