FT24C512A-ESG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.69000

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 212
Unit Price: $0.64000
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C512A-ESG-T

DigiKey Part Number
1219-1258-2-ND - Tape & Reel (TR)
1219-1258-1-ND - Cut Tape (CT)
1219-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT24C512A-ESG-T
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52373$1,309.33
Manufacturers Standard Package