20DMW4_2412S1.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: $42.83263
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: $48.05000
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 31
Unit Price: $45.16000
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: $44.15579
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: $42.83263
Datasheet
MFG_20DMW4_4815D1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DMW4_2412S1.5

DigiKey Part Number
3182-20DMW4_2412S1.5-ND
Manufacturer
Manufacturer Product Number
20DMW4_2412S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
19$42.83263$813.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.