
CAB459RF-0200-A-1 | |
---|---|
DigiKey Part Number | 2072-CAB459RF-0200-A-1-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB459RF-0200-A-1 |
Description | COAX CBL MHF1 LK TO SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB459RF-0200-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.30000 | $15.30 |
10 | $13.00100 | $130.01 |
25 | $12.18680 | $304.67 |
50 | $11.60500 | $580.25 |
100 | $11.05130 | $1,105.13 |
250 | $10.35984 | $2,589.96 |
500 | $9.86592 | $4,932.96 |
1,000 | $9.39569 | $9,395.69 |