BD125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD125-20-A-0305-0580-L-B

DigiKey Part Number
2073-BD125-20-A-0305-0580-L-BTR-ND - Tape & Reel (TR)
2073-BD125-20-A-0305-0580-L-BCT-ND - Cut Tape (CT)
2073-BD125-20-A-0305-0580-L-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD125-20-A-0305-0580-L-B
Description
HEADER DUAL 1.27MM VERT SMT 20PO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
BD125-20-A-0305-0580-L-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.47700$14.77
100$1.25530$125.53
500$1.12046$560.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.06698$1,066.98
2,000$1.01607$2,032.14
3,000$0.98744$2,962.32
5,000$0.95251$4,762.55
7,000$0.93019$6,511.33
10,000$0.90709$9,070.90
Manufacturers Standard Package