
SIM7050-6-0-00-A | |
---|---|
DigiKey Part Number | 2073-SIM7050-6-0-00-ATR-ND - Tape & Reel (TR) 2073-SIM7050-6-0-00-ACT-ND - Cut Tape (CT) 2073-SIM7050-6-0-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7050-6-0-00-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7050-6-0-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.096" (2.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.98500 | $9.85 |
25 | $0.92280 | $23.07 |
50 | $0.87860 | $43.93 |
100 | $0.83670 | $83.67 |
250 | $0.78424 | $196.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $0.71643 | $644.79 |
1,800 | $0.68224 | $1,228.03 |
2,700 | $0.66300 | $1,790.10 |
4,500 | $0.63954 | $2,877.93 |
6,300 | $0.62455 | $3,934.67 |
9,000 | $0.60904 | $5,481.36 |