USB3160-30-0120-1-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3160-30-0120-1-C

DigiKey Part Number
2073-USB3160-30-0120-1-CTR-ND - Tape & Reel (TR)
2073-USB3160-30-0120-1-CCT-ND - Cut Tape (CT)
2073-USB3160-30-0120-1-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3160-30-0120-1-C
Description
MICRO B SKT, VERTICAL, SMT, 30",
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3160-30-0120-1-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place Cap
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 2.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.65400$6.54
25$0.61320$15.33
50$0.58400$29.20
100$0.55610$55.61
250$0.52124$130.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.49632$248.16
1,000$0.47262$472.62
1,500$0.45929$688.93
2,500$0.44302$1,107.55
3,500$0.43263$1,514.21
5,000$0.42188$2,109.40
12,500$0.39549$4,943.62
25,000$0.37664$9,416.00
Manufacturers Standard Package