42 1,5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42 1,5

DigiKey Part Number
2128-421.5-ND
Manufacturer
Manufacturer Product Number
42 1,5
Description
HEX KEY L-SHAPE 1.5MM 1.83"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 1.83" (46.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
1.5mm
Length - Overall
1.83" (46.5mm)
Features
Zinc Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.34000$1.34
5$1.24400$6.22
10$1.20300$12.03
25$1.15240$28.81
Manufacturers Standard Package