TO-263-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-8
TO-263-7

G3R75MT12J-TR

DigiKey Part Number
1242-G3R75MT12J-TR-ND - Tape & Reel (TR)
1242-G3R75MT12J-TRCT-ND - Cut Tape (CT)
1242-G3R75MT12J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3R75MT12J-TR
Description
1200V 75M TO-263-7 G3R SIC MOSFE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 38A (Tc) 196W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
85mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
2.7V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 15 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1545 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
196W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$9.94000$99.40
25$9.67720$241.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.34001$6,672.01
Manufacturers Standard Package