
12.94265 | |
---|---|
DigiKey Part Number | 4983-12.94265TR-ND - Tape & Reel (TR) 4983-12.94265CT-ND - Cut Tape (CT) 4983-12.94265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94265 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.18600 | $11.86 |
50 | $1.07560 | $53.78 |
100 | $1.03110 | $103.11 |
500 | $0.93474 | $467.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.89610 | $896.10 |
2,000 | $0.85909 | $1,718.18 |
3,000 | $0.83816 | $2,514.48 |
5,000 | $0.81253 | $4,062.65 |
7,000 | $0.79609 | $5,572.63 |
10,000 | $0.77904 | $7,790.40 |