
GFC1602M-GPOEJS13 | |
---|---|
DigiKey Part Number | 4699-GFC1602M-GPOEJS13-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602M-GPOEJS13 |
Description | 16X2STN-GYELLOW GREEN85*30 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 85.00mm x 30.00mm x 13.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 85.00mm x 30.00mm x 13.20mm | |
Viewing Area | 65.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.80000 | $15.80 |
5 | $11.97000 | $59.85 |
100 | $10.53360 | $1,053.36 |
500 | $9.57600 | $4,788.00 |
1,000 | $8.61840 | $8,618.40 |