
G1K1P06LL | |
---|---|
DigiKey Part Number | 3141-G1K1P06LLTR-ND - Tape & Reel (TR) 3141-G1K1P06LLCT-ND - Cut Tape (CT) 3141-G1K1P06LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1K1P06LL |
Description | P-60V,-4A,RD(MAX)<110M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Tc) 1.5W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.25900 | $2.59 |
100 | $0.16370 | $16.37 |
500 | $0.12212 | $61.06 |
1,000 | $0.10868 | $108.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09156 | $274.68 |
6,000 | $0.08293 | $497.58 |
9,000 | $0.07852 | $706.68 |
15,000 | $0.07357 | $1,103.55 |
21,000 | $0.07064 | $1,483.44 |
30,000 | $0.06779 | $2,033.70 |
75,000 | $0.06154 | $4,615.50 |
150,000 | $0.06000 | $9,000.00 |