G30N04D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G26P04D5

DigiKey Part Number
4822-G26P04D5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G26P04D5
Description
MOSFET P-CH 40V 26A DFN5*6-8L
Customer Reference
Detailed Description
P-Channel 26A (Tc) 50W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
FREE SHIPPING on orders of $500.00 or more for products shipped by GOFORD SEMICONDUCTOR
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19000$950.00
15,000$0.17600$2,640.00
30,000$0.15800$4,740.00