
G400P06S | |
---|---|
DigiKey Part Number | 3141-G400P06STR-ND - Tape & Reel (TR) 3141-G400P06SCT-ND - Cut Tape (CT) 3141-G400P06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G400P06S |
Description | MOSFET, P-CH, 60V,6A,SOP-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6A (Tc) 1.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2506 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.52900 | $5.29 |
100 | $0.34250 | $34.25 |
500 | $0.26226 | $131.13 |
1,000 | $0.23637 | $236.37 |
2,000 | $0.21458 | $429.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19625 | $785.00 |
8,000 | $0.18082 | $1,446.56 |
12,000 | $0.17297 | $2,075.64 |
20,000 | $0.16414 | $3,282.80 |
28,000 | $0.16000 | $4,480.00 |