
G75P04D5 | |
---|---|
DigiKey Part Number | 4822-G75P04D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G75P04D5 |
Description | MOSFET P-CH 40V 80A DFN5*6-8L |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 115W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ -20A, -10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6697 pF @ -20 V | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34600 | $1,730.00 |
15,000 | $0.32000 | $4,800.00 |
30,000 | $0.28800 | $8,640.00 |