
GT130N10M | |
---|---|
DigiKey Part Number | 3141-GT130N10MTR-ND - Tape & Reel (TR) 3141-GT130N10MCT-ND - Cut Tape (CT) 3141-GT130N10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT130N10M |
Description | MOSFET N-CH 100V 60A TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 73.5W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1222 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.02100 | $10.21 |
100 | $0.68200 | $68.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.50388 | $403.10 |
1,600 | $0.46223 | $739.57 |
2,400 | $0.44100 | $1,058.40 |
4,000 | $0.41715 | $1,668.60 |
5,600 | $0.40303 | $2,256.97 |
8,000 | $0.39000 | $3,120.00 |