
MMBT3904 | |
---|---|
DigiKey Part Number | 4786-MMBT3904TR-ND - Tape & Reel (TR) 4786-MMBT3904CT-ND - Cut Tape (CT) 4786-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06000 | $0.60 |
100 | $0.03680 | $3.68 |
500 | $0.02646 | $13.23 |
1,000 | $0.02307 | $23.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01873 | $56.19 |
6,000 | $0.01653 | $99.18 |
9,000 | $0.01541 | $138.69 |
15,000 | $0.01414 | $212.10 |
21,000 | $0.01339 | $281.19 |
30,000 | $0.01266 | $379.80 |
75,000 | $0.01106 | $829.50 |
150,000 | $0.01006 | $1,509.00 |
300,000 | $0.00923 | $2,769.00 |