
MMBT4401 | |
---|---|
DigiKey Part Number | 4786-MMBT4401TR-ND - Tape & Reel (TR) 4786-MMBT4401CT-ND - Cut Tape (CT) 4786-MMBT4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02483 | $74.49 |
6,000 | $0.02201 | $132.06 |
9,000 | $0.02056 | $185.04 |
15,000 | $0.01894 | $284.10 |
21,000 | $0.01798 | $377.58 |
30,000 | $0.01704 | $511.20 |
75,000 | $0.01498 | $1,123.50 |
150,000 | $0.01371 | $2,056.50 |
300,000 | $0.01264 | $3,792.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.07800 | $0.78 |
100 | $0.04820 | $4.82 |
500 | $0.03476 | $17.38 |
1,000 | $0.03040 | $30.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
100 | $0.03810 | $3.81 |
500 | $0.02880 | $14.40 |
1,000 | $0.02561 | $25.61 |