62A01-01-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62A11-02-250S

DigiKey Part Number
GH7818-ND
Manufacturer
Manufacturer Product Number
62A11-02-250S
Description
ENCODER OPTICAL QUAD CABLE LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
Cable Leads
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 375 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$80.25000$80.25
5$68.25600$341.28
10$63.50400$635.04
25$57.56440$1,439.11
50$53.31300$2,665.65
100$49.25570$4,925.57
Manufacturers Standard Package

Other Suppliers on DigiKey

375In Stock
Ships from WEC