
63RS256-060 | |
|---|---|
DigiKey Part Number | GH7849-ND |
Manufacturer | |
Manufacturer Product Number | 63RS256-060 |
Description | ENCODER INC MAGNETIC VERT CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 256 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 300M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.53000 | $169.53 |
| 5 | $143.71400 | $718.57 |
| 10 | $133.46900 | $1,334.69 |
| 25 | $120.65400 | $3,016.35 |
| 50 | $111.47300 | $5,573.65 |

