
GBED204-1679B001C1AD | |
---|---|
DigiKey Part Number | 4217-GBED204-1679B001C1ADTR-ND - Tape & Reel (TR) 4217-GBED204-1679B001C1ADCT-ND - Cut Tape (CT) 4217-GBED204-1679B001C1ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBED204-1679B001C1AD |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.72600 | $17.26 |
100 | $1.46670 | $146.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.27841 | $894.89 |
1,400 | $1.21741 | $1,704.37 |
2,100 | $1.18310 | $2,484.51 |
3,500 | $1.14125 | $3,994.38 |
4,900 | $1.11450 | $5,461.05 |
7,000 | $1.08683 | $7,607.81 |