
FT800-32/8 (4:1) sw | |
---|---|
DigiKey Part Number | 3472-FT800-32/8(4:1)sw-ND |
Manufacturer | GREMCO GmbH |
Manufacturer Product Number | FT800-32/8 (4:1) sw |
Description | 4:1 SHRINKTUBE 32MM BLK 6M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 19.7' (6.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 19.7' (6.0m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.098" (2.50mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Shelf Life | 36 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $21.04000 | $126.24 |