
TG110-S050P2RLTR | |
---|---|
DigiKey Part Number | 5843-TG110-S050P2RLTR-ND - Tape & Reel (TR) 5843-TG110-S050P2RLTRCT-ND - Cut Tape (CT) 5843-TG110-S050P2RLTRDKR-ND - Digi-Reel® |
Manufacturer | HALO Electronics, Inc. |
Manufacturer Product Number | TG110-S050P2RLTR |
Description | ISO MOD 10/100 LOWPRFL 16P SMD T |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.07000 | $5.07 |
10 | $4.58300 | $45.83 |
25 | $4.39880 | $109.97 |
50 | $4.26340 | $213.17 |
100 | $4.13130 | $413.13 |
250 | $3.96208 | $990.52 |
500 | $3.83798 | $1,918.99 |
1,000 | $3.71727 | $3,717.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.59992 | $7,199.84 |