New at DigiKey
TGSP-P028EFD20LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGSP-P028EFD20LF

DigiKey Part Number
5843-TGSP-P028EFD20LF-ND
Manufacturer
HALO Electronics, Inc.
Manufacturer Product Number
TGSP-P028EFD20LF
Description
ISO MOD POE FLYB XFMR 30W SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
AS1135
Chipset Manufacturer
Kinetic Technologies
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.870" L x 0.860" W (22.10mm x 21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
504$3.28361$1,654.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.