
1402K | |
---|---|
DigiKey Part Number | HM2535-ND |
Manufacturer | |
Manufacturer Product Number | 1402K |
Description | BOX ALUM GRAY 9.63"L X 10.03"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 9.630" L x 10.030" W (244.60mm x 254.76mm) X 3.840" (97.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1402K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.630" L x 10.030" W (244.60mm x 254.76mm) | |
Height | 3.840" (97.54mm) | |
Area (L x W) | 96.6in² (623cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.57000 | $86.57 |
5 | $74.00000 | $370.00 |
10 | $69.16500 | $691.65 |
25 | $67.00000 | $1,675.00 |