Series_1414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414O6

DigiKey Part Number
1414O6-ND
Manufacturer
Manufacturer Product Number
1414O6
Description
BOX STEEL GRAY 16"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414O6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
6.000" (152.40mm)
Area (L x W)
224in² (1445cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$204.73000$204.73
5$176.17600$880.88
Manufacturers Standard Package